Part Details for RE1206DRE071KL by YAGEO Corporation
Overview of RE1206DRE071KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE1206DRE071KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE1206DRE071KL-ND
|
DigiKey | RES SMD 1K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0253 | Buy Now |
DISTI #
RE1206DRE071KL
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 1206 1kOhm 0.5% Paper T/R - Tape and Reel (Alt: RE1206DRE071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0133 | Buy Now |
DISTI #
603-RE1206DRE071KL
|
Mouser Electronics | Thick Film Resistors - SMD 1 kOhms 250 mW 1206 1% RoHS: Compliant | 3467 |
|
$0.0170 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0105 | Buy Now |
DISTI #
WPR5933
|
Rutronik | RE1206 1K 0,5% 0,25W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0127 / $0.0137 | Buy Now |
Part Details for RE1206DRE071KL
RE1206DRE071KL CAD Models
RE1206DRE071KL Part Data Attributes
|
RE1206DRE071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE1206DRE071KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RE1206DRE071KL
This table gives cross-reference parts and alternative options found for RE1206DRE071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1206DRE071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06DT-1001PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RE1206DRE071KL vs FCF06DT-1001PW |
RK73G2BRTTDD1001D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206DRE071KL vs RK73G2BRTTDD1001D |
RK73G2BRTTED1001D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206DRE071KL vs RK73G2BRTTED1001D |
RS73G2BTTD1001D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206DRE071KL vs RS73G2BTTD1001D |
RS73G2BRTTD1001D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206DRE071KL vs RS73G2BRTTD1001D |
FCF06DS-1001P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RE1206DRE071KL vs FCF06DS-1001P |
RK73G2BTTD1001D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE1206DRE071KL vs RK73G2BTTD1001D |
RK73G2BTTDB1001D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RE1206DRE071KL vs RK73G2BTTDB1001D |
CRCW12061K00DHEBP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RE1206DRE071KL vs CRCW12061K00DHEBP |
FCF06DW-1001P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RE1206DRE071KL vs FCF06DW-1001P |