Part Details for RE1206DRE0722RL by YAGEO Corporation
Overview of RE1206DRE0722RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RE1206DRE0722RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1668
|
Newark | Surface Mount Chip Resistor, Thick Film, Re Series, 22 Ohm, 250 Mw, 0.5%, 200 V Rohs Compliant: Yes |Yageo RE1206DRE0722RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4560 |
|
$0.0540 / $0.0950 | Buy Now |
DISTI #
RE1206DRE0722RL-ND
|
DigiKey | RES SMD 22 OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0253 | Buy Now |
DISTI #
RE1206DRE0722RL
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE1206DRE0722RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0133 | Buy Now |
DISTI #
603-RE1206DRE0722RL
|
Mouser Electronics | Thick Film Resistors - SMD 22 Ohms 250 mW 1206 0.5% RoHS: Compliant | 0 |
|
$0.0250 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0105 | Buy Now |
DISTI #
RE1206DRE0722RL
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE1206DRE0722RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0133 | Buy Now |
DISTI #
RE1206DRE0722RL
|
Avnet Abacus | SMD Chip Resistor, 22 Ohm, � 0.5%, 250 mW, 1206 [3216 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE1206DRE0722RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1840639
|
element14 Asia-Pacific | RES, 22R, 0.5%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4560 |
|
$0.0251 / $0.0959 | Buy Now |
DISTI #
1840639RL
|
element14 Asia-Pacific | RES, 22R, 0.5%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 4560 |
|
$0.0251 / $0.0509 | Buy Now |
DISTI #
1840639
|
Farnell | RES, 22R, 0.5%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 4560 |
|
$0.0188 / $0.0839 | Buy Now |
Part Details for RE1206DRE0722RL
RE1206DRE0722RL CAD Models
RE1206DRE0722RL Part Data Attributes:
|
RE1206DRE0722RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE1206DRE0722RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |