Part Details for RE1206FRE07150RL by YAGEO Corporation
Overview of RE1206FRE07150RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE1206FRE07150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6067
|
Newark | Res, 150R, 1%, 0.25W, Thick Film, 1206, Resistance:150Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Voltage Rating:200V Rohs Compliant: Yes |Yageo RE1206FRE07150RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0170 | Buy Now |
DISTI #
58AK3537
|
Newark | Res, 150R, 1%, 0.25W, Thick Film, 1206, Resistance:150Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Voltage Rating:200V Rohs Compliant: Yes |Yageo RE1206FRE07150RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
RE1206FRE07150RL-ND
|
DigiKey | RES SMD 150 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0094 | Buy Now |
DISTI #
RE1206FRE07150RL
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 1206 150Ohm 1% Paper T/R - Tape and Reel (Alt: RE1206FRE07150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0040 / $0.0042 | Buy Now |
DISTI #
603-RE1206FRE07150RL
|
Mouser Electronics | Thick Film Resistors - SMD 150 Ohms 250 mW 1206 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | Thick Film Resistors - SMD 150 Ohms 250 mW 1206 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 50000Reel |
|
$0.0058 / $0.0071 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
DISTI #
RE1206FRE07150RL
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 1206 150Ohm 1% Paper T/R - Tape and Reel (Alt: RE1206FRE07150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0040 / $0.0042 | Buy Now |
DISTI #
RE1206FRE07150RL
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 1206 150Ohm 1% Paper T/R - Tape and Reel (Alt: RE1206FRE07150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0040 / $0.0042 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 40000 |
|
$0.0040 / $0.0043 | Buy Now |
Part Details for RE1206FRE07150RL
RE1206FRE07150RL CAD Models
RE1206FRE07150RL Part Data Attributes
|
RE1206FRE07150RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE1206FRE07150RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RE1206FRE07150RL
This table gives cross-reference parts and alternative options found for RE1206FRE07150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1206FRE07150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BRTTED1500F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206FRE07150RL vs RK73G2BRTTED1500F |
CR-06FEF--150R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206FRE07150RL vs CR-06FEF--150R |
RK73G2BLTD1500F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206FRE07150RL vs RK73G2BLTD1500F |
TSR8UF151V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | RE1206FRE07150RL vs TSR8UF151V |
FCF06FT1500P | RES,SMT,THICK FILM,150 OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | Prosperity Dielectrics Co Ltd | RE1206FRE07150RL vs FCF06FT1500P |
RS73G2BRTTD1500F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206FRE07150RL vs RS73G2BRTTD1500F |
RK73G2BLBK1500F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RE1206FRE07150RL vs RK73G2BLBK1500F |
FCF06FW-1500P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RE1206FRE07150RL vs FCF06FW-1500P |
RGC1/8C151FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RE1206FRE07150RL vs RGC1/8C151FB |
RK73G2BRTTD1500F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206FRE07150RL vs RK73G2BRTTD1500F |