There are no models available for this part yet.
Overview of RE1206FRE07560KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RE1206FRE07560KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RE1206FRE07560KLCT-ND
|
DigiKey | RES SMD 560K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0061 / $0.1000 | Buy Now | |
DISTI #
RE1206FRE07560KL
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 1206 560kOhm 1% Paper T/R - Tape and Reel (Alt: RE1206FRE07560KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now | |
DISTI #
603-RE1206FRE07560KL
|
Mouser Electronics | Thick Film Resistors - SMD 560 kOhms 250 mW 1206 1% RoHS: Compliant | 17592 |
|
$0.0060 / $0.1100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0033 | Buy Now |
CAD Models for RE1206FRE07560KL by YAGEO Corporation
Part Data Attributes for RE1206FRE07560KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
560000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RE1206FRE07560KL
This table gives cross-reference parts and alternative options found for RE1206FRE07560KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1206FRE07560KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1206FTC560K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RE1206FRE07560KL vs RGC1206FTC560K |
TSR8UTF564V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | RE1206FRE07560KL vs TSR8UTF564V |
CPG1206F560K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RE1206FRE07560KL vs CPG1206F560K |
RK73G2BLBK5603F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RE1206FRE07560KL vs RK73G2BLBK5603F |
CRCW1206560KFHEBP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RE1206FRE07560KL vs CRCW1206560KFHEBP |
RK73G2BTTDD5603F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE1206FRE07560KL vs RK73G2BTTDD5603F |
RK73G2BLTE5603F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206FRE07560KL vs RK73G2BLTE5603F |
RK73G2BTTDB5603F | RES,SMT,THICK FILM,560K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RE1206FRE07560KL vs RK73G2BTTDB5603F |
RE1206FRE13560KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RE1206FRE07560KL vs RE1206FRE13560KL |
RK73G2BLTED5603F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206FRE07560KL vs RK73G2BLTED5603F |