There are no models available for this part yet.
Overview of RE1206FRE07750KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RE1206FRE07750KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RE1206FRE07750KL-ND
|
DigiKey | RES SMD 750K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0094 | Buy Now | |
DISTI #
RE1206FRE07750KL
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 1206 750kOhm 1% Paper T/R - Tape and Reel (Alt: RE1206FRE07750KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now | |
DISTI #
603-RE1206FRE07750KL
|
Mouser Electronics | Thick Film Resistors - SMD 750 kOhms 250 mW 1206 1% RoHS: Compliant | 9750 |
|
$0.0060 / $0.1100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0033 | Buy Now |
CAD Models for RE1206FRE07750KL by YAGEO Corporation
Part Data Attributes for RE1206FRE07750KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
750000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RE1206FRE07750KL
This table gives cross-reference parts and alternative options found for RE1206FRE07750KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1206FRE07750KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/8C754FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RE1206FRE07750KL vs RGC1/8C754FTP |
CR-06FEA--750K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206FRE07750KL vs CR-06FEA--750K |
RK73G2BTTD7503F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE1206FRE07750KL vs RK73G2BTTD7503F |
RK73G2BTTEB7503F | RES,SMT,THICK FILM,750K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RE1206FRE07750KL vs RK73G2BTTEB7503F |
RK73G2BLTD7503F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206FRE07750KL vs RK73G2BLTD7503F |
CR-06FED--750K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206FRE07750KL vs CR-06FED--750K |
RGC1/8C7503FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RE1206FRE07750KL vs RGC1/8C7503FTP |
RGC1/8C7503FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RE1206FRE07750KL vs RGC1/8C7503FB |
CR-06FE7750K | RES,SMT,THICK FILM,750K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | Viking Technology | RE1206FRE07750KL vs CR-06FE7750K |
RK73G2BLTEB7503F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RE1206FRE07750KL vs RK73G2BLTEB7503F |