Part Details for RE1208P-SM by L-com Inc
Overview of RE1208P-SM by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE1208P-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8313
|
Newark | Reantpatch 1.2Ghz 8Dbi |L-Com RE1208P-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.9900 | Buy Now |
DISTI #
5073-RE1208P-SM-ND
|
DigiKey | REANTPATCH 1.2GHZ 8DBI Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$68.4793 / $79.9800 | Buy Now |
DISTI #
73603100
|
RS | 1.2 GHz 8 dBi Flat Patch Antenna SMA Male Connector- | L-com RE1208P-SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$72.9900 | RFQ |
|
Onlinecomponents.com | REANTPatch 1.2GHz 8dBi RoHS: Compliant | 0 |
|
$62.4400 / $84.8000 | Buy Now |
DISTI #
RE1208P-SM
|
L-com US | This high gain flat patch security antenna provides 8 dBi gain with broad coverage. It is suitable for both indoor and outdoor wireless video, wireless cameras and wireless security applications in the 1.2GHz band. Rugged and Weatherproof - This wireless security antenna's construction features sealed internal elements and an aesthetic UV-stable, UL flame rated white plastic radome. It can be wall or mast mounted using U-bolts. It can be installed for either vertical or horizontal polarization, and optional mounting kits are available. Custom Connectors If you need a custom connector for this antenna, please contact sales for connector options, prices and availability. Min Qty: 1 Package Multiple: 1 | 537 |
|
$37.5000 / $74.9900 | Buy Now |