Part Details for RE13-SA05 (ALTERNATE: 1062011) by SICK AG
Overview of RE13-SA05 (ALTERNATE: 1062011) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE13-SA05 (ALTERNATE: 1062011)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70872482
|
RS | Magnetic Safety Switch, RE1, 2NO, Switch-On Dist: 7mm, Field Hgt: 900mm, Cable | SICK RE13-SA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$152.5000 | Buy Now |