Part Details for RE1350-LF by Roth Elecronik GmbH
Overview of RE1350-LF by Roth Elecronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE1350-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
23 Partner Stock |
|
$25.3700 / $27.7600 | Buy Now |
DISTI #
RE1350-LF
|
TME | Board: universal, single sided,prototyping, W: 19mm, L: 105mm Min Qty: 5 | 0 |
|
$20.8000 / $22.1000 | RFQ |
|
Master Electronics | RoHS: Compliant |
23 Partner Stock |
|
$25.3700 / $27.7600 | Buy Now |