Part Details for RE14P-RSP by L-com Inc
Overview of RE14P-RSP by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6654CBCZ | Analog Devices | 14-Bit ADC w/4 Channel RSP | |
AD6654BBCZ | Analog Devices | 14-Bit ADC w/6 Channel RSP |
Price & Stock for RE14P-RSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8324
|
Newark | Reantpatch 2.4Ghz 14Dbi |L-Com RE14P-RSP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.9900 | Buy Now |
DISTI #
5073-RE14P-RSP-ND
|
DigiKey | REANTPATCH 2.4GHZ 14DBI Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$78.3624 / $103.4400 | Buy Now |
DISTI #
73611720
|
RS | 2.4 GHz 14 dBi Flat Panel Range Extender Antenna 4ft RP-SMA Plug Connector- | L-com RE14P-RSP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$83.9700 / $98.7900 | Buy Now |
|
Onlinecomponents.com | REANTPatch 2.4GHz 14dBi RoHS: Compliant | 0 |
|
$81.2600 / $103.0300 | Buy Now |
DISTI #
RE14P-RSP
|
L-com US | This is a high performance directional range extender WiFi antenna providing 14 dBi gain. It is suitable for both indoor and outdoor use in the 2.4GHz ISM band including IEEE 802.11b, 802.11g and 802.11n and Bluetooth® applications. It can be wall or ceiling mounted, as well as mast-mounted using U-bolts. It can be installed for either vertical or horizontal polarization, and optional mounting brackets are available. Custom connectors can be ordered. Contact L-com sales for more information. For additional information and complete specifications, click on the Data Sheet link in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 287 |
|
$48.0000 / $95.9900 | Buy Now |