Part Details for RE17RMEMU by Schneider Electric
Overview of RE17RMEMU by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE17RMEMU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6807
|
Newark | Time Delay Relay, Spdt, 10H, 250Vac, Contact Voltage Vdc:-, Time Min:1S, Time Max:10H, Product Range:-, Contact Configuration:Spdt, Contact Current:8A, Relay Mounting:Din Rail, Contact Voltage Vac:250Vac, Relay Terminals:Screw, Nom Rohs Compliant: Yes |Schneider Electric RE17RMEMU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$61.7900 / $104.1700 | Buy Now |
DISTI #
53Y2814
|
Newark | Time Delay Relay, Spdt, 0.1S-100H, 240V, Contact Voltage Vdc:24V, Time Min:0.1S, Time Max:100H, Product Range:Zelio Re17 Series, Contact Configuration:Spdt, Contact Current:8A, Relay Mounting:Din Rail, Contact Voltage Vac:250V Rohs Compliant: Yes |Schneider Electric RE17RMEMU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7000 / $105.3700 | Buy Now |
DISTI #
4008-RE17RMEMU-ND
|
DigiKey | RELAY TIME DELAY 10HR 8A 250V Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$74.1888 / $95.3900 | Buy Now |
DISTI #
996-RE17RMEMU
|
Mouser Electronics | Time Delay & Timing Relays Eight Function Timer 240V 8AMP | 6 |
|
$74.1800 / $95.3600 | Buy Now |
DISTI #
70379661
|
RS | Multi Function TDR, Screw,0.1 s to 10 h, NO/NC,2 Contacts, SPDT,24Vdc,24 to 240V ac | Schneider Electric RE17RMEMU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$77.8400 / $97.3000 | Buy Now |
DISTI #
RE17RMEMU
|
TME | Timer, 0,1s÷10h, SPDT, 250VAC/8A, Usup: 24÷240VAC, 24VDC, -20÷60°C Min Qty: 1 | 7 |
|
$40.5000 / $46.9600 | Buy Now |
DISTI #
2364156
|
element14 Asia-Pacific | TIME DELAY RELAY, SPDT, 10H, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$94.0324 / $99.0124 | Buy Now |
DISTI #
2364156
|
Farnell | TIME DELAY RELAY, SPDT, 10H, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 2 |
|
$64.2016 / $72.7058 | Buy Now |
Part Details for RE17RMEMU
RE17RMEMU CAD Models
RE17RMEMU Part Data Attributes
|
RE17RMEMU
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RE17RMEMU
Schneider Electric
Multi-Delay Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | MULTI-DELAY RELAY |