Part Details for RE1C002UNTCL. by ROHM Semiconductor
Overview of RE1C002UNTCL. by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE1C002UNTCL.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC2416
|
Newark | Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:200Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:2.5V, Gate Source Threshold Voltage Max:1V, Power Dissipation:150Mw, No. Of Pins:3Pins Rohs Compliant: Yes |Rohm RE1C002UNTCL. Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.0300 / $0.0380 | Buy Now |