Part Details for RE2-35V100MMA by ELNA America Inc
Overview of RE2-35V100MMA by ELNA America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE2-35V100MMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 460 |
|
$0.0750 / $0.1500 | Buy Now |
|
Quest Components | 368 |
|
$0.0600 / $0.2000 | Buy Now |
Part Details for RE2-35V100MMA
RE2-35V100MMA CAD Models
RE2-35V100MMA Part Data Attributes
|
RE2-35V100MMA
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RE2-35V100MMA
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary Drawings Can Be Provided | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | RE2 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | RE2 |
Alternate Parts for RE2-35V100MMA
This table gives cross-reference parts and alternative options found for RE2-35V100MMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE2-35V100MMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35WA10MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | RE2-35V100MMA vs 35WA10MCA |
106BPS035MSA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | RE2-35V100MMA vs 106BPS035MSA |
35TWL10MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | RE2-35V100MMA vs 35TWL10MFA |
106RSS035MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | RE2-35V100MMA vs 106RSS035MCC |
35BGF10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | RE2-35V100MMA vs 35BGF10 |
RLB-35V100MV2Z | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | ELNA America Inc | RE2-35V100MMA vs RLB-35V100MV2Z |
R2B-35V100M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RE2-35V100MMA vs R2B-35V100M |
106RLS035MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Illinois Capacitor Inc | RE2-35V100MMA vs 106RLS035MB |
35NA10MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | RE2-35V100MMA vs 35NA10MFA |
106RLS035MSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Illinois Capacitor Inc | RE2-35V100MMA vs 106RLS035MSI |