Part Details for RE2-35V102MMA by ELNA America Inc
Overview of RE2-35V102MMA by ELNA America Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE2-35V102MMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 1465 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 35V, 20±% | 2395 |
|
$0.3454 / $0.9420 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 35V, 20±% | 1172 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 35V, 20±% | 42 |
|
$0.3750 / $0.7500 | Buy Now |
Part Details for RE2-35V102MMA
RE2-35V102MMA CAD Models
RE2-35V102MMA Part Data Attributes
|
RE2-35V102MMA
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RE2-35V102MMA
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary Drawings Can Be Provided | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.35 mA | |
Manufacturer Series | RE2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1050 mA | |
Series | RE2 | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for RE2-35V102MMA
This table gives cross-reference parts and alternative options found for RE2-35V102MMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE2-35V102MMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP-35V102MP4 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | ELNA America Inc | RE2-35V102MMA vs RBP-35V102MP4 |
108CKS035MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | RE2-35V102MMA vs 108CKS035MCC |
35TWSS1000MKC | CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL | Rubycon Corporation | RE2-35V102MMA vs 35TWSS1000MKC |
RBD-35V102M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | RE2-35V102MMA vs RBD-35V102M |
R2B-35V102M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | RE2-35V102MMA vs R2B-35V102M |
35MS161000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | RE2-35V102MMA vs 35MS161000 |
35NA1000MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | RE2-35V102MMA vs 35NA1000MFA |
35NA1000MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | RE2-35V102MMA vs 35NA1000MCA |
35TWL1000MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | RE2-35V102MMA vs 35TWL1000MFA |
RE3-35V102M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | ELNA America Inc | RE2-35V102MMA vs RE3-35V102M |