There are no models available for this part yet.
Overview of RE2-63V101M by ELNA America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RE2-63V101M by ELNA America Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 23 | 380 |
|
$0.1125 / $0.2250 | Buy Now | ||
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM, 63V, 20% +TOL, 20% -TOL, 100UF | 304 |
|
$0.0900 / $0.3000 | Buy Now | ||
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM, 63V, 20% +TOL, 20% -TOL, 100UF | 50 |
|
$0.3000 / $0.3600 | Buy Now |
CAD Models for RE2-63V101M by ELNA America Inc
Part Data Attributes for RE2-63V101M by ELNA America Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ELNA CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities
|
If Necessary Drawings Can Be Provided
|
Dielectric Material
|
ALUMINUM
|
Manufacturer Series
|
RE2
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Series
|
RE2
|
Alternate Parts for RE2-63V101M
This table gives cross-reference parts and alternative options found for RE2-63V101M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE2-63V101M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE2-63V101MMA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | RE2-63V101M vs RE2-63V101MMA |
63BGF100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | RE2-63V101M vs 63BGF100 |
RBD-63V101M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | RE2-63V101M vs RBD-63V101M |
107BPS063MCC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | RE2-63V101M vs 107BPS063MCC |
107CKS063MSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | RE2-63V101M vs 107CKS063MSI |
107CKS063MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | RE2-63V101M vs 107CKS063MCC |
RA2-63V101MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | ELNA America Inc | RE2-63V101M vs RA2-63V101MC |
63NA100MKC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | RE2-63V101M vs 63NA100MKC |
107BPS063MSI | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | RE2-63V101M vs 107BPS063MSI |
107BPS063MSA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | RE2-63V101M vs 107BPS063MSA |