Part Details for RE2-63V102M by ELNA America Inc
Overview of RE2-63V102M by ELNA America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RE2-63V102M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 200 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | 160 |
|
$0.4500 / $1.5000 | Buy Now |
Part Details for RE2-63V102M
RE2-63V102M CAD Models
RE2-63V102M Part Data Attributes
|
RE2-63V102M
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RE2-63V102M
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary Drawings Can Be Provided | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | RE2 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | RE2 |