Part Details for RE2-63V221M by ELNA America Inc
Overview of RE2-63V221M by ELNA America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE2-63V221M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 2335 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 1868 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for RE2-63V221M
RE2-63V221M CAD Models
RE2-63V221M Part Data Attributes
|
RE2-63V221M
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RE2-63V221M
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary Drawings Can Be Provided | |
Dielectric Material | ALUMINUM (WET) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V |
Alternate Parts for RE2-63V221M
This table gives cross-reference parts and alternative options found for RE2-63V221M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE2-63V221M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA2-63V221MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | ELNA America Inc | RE2-63V221M vs RA2-63V221MC |
63NA220MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | RE2-63V221M vs 63NA220MFA |
R2O-63V221MA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | ELNA America Inc | RE2-63V221M vs R2O-63V221MA |
227CKS063MSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | RE2-63V221M vs 227CKS063MSI |
RE3-63V221M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | RE2-63V221M vs RE3-63V221M |
63NA220MKC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | RE2-63V221M vs 63NA220MKC |
227CKS063MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | RE2-63V221M vs 227CKS063MCC |
RBP-63V221MP4 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | ELNA America Inc | RE2-63V221M vs RBP-63V221MP4 |
R2B-63V221M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | RE2-63V221M vs R2B-63V221M |
63BG220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | RE2-63V221M vs 63BG220 |