There are no models available for this part yet.
Overview of RE2-63V470M by ELNA America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RE2-63V470M by ELNA America Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 23 | 340 |
|
$0.1125 / $0.2250 | Buy Now | ||
Quest Components | 272 |
|
$0.0900 / $0.3000 | Buy Now |
CAD Models for RE2-63V470M by ELNA America Inc
Part Data Attributes for RE2-63V470M by ELNA America Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ELNA CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities
|
If Necessary Drawings Can Be Provided
|
Dielectric Material
|
ALUMINUM
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Series
|
RE2
|
Alternate Parts for RE2-63V470M
This table gives cross-reference parts and alternative options found for RE2-63V470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE2-63V470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
476BPS063MCC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | RE2-63V470M vs 476BPS063MCC |
RE3-63V470M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | ELNA America Inc | RE2-63V470M vs RE3-63V470M |
ROA-63V470MP9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | RE2-63V470M vs ROA-63V470MP9 |
63NA47MKC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | RE2-63V470M vs 63NA47MKC |
RBP-63V470MP4 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | ELNA America Inc | RE2-63V470M vs RBP-63V470MP4 |
63BGF47 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | RE2-63V470M vs 63BGF47 |
476CKS063MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | RE2-63V470M vs 476CKS063MB |
476BPS063MSI | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | RE2-63V470M vs 476BPS063MSI |
47/63-85555 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | TDK Epcos | RE2-63V470M vs 47/63-85555 |
R2O-63V470MA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | ELNA America Inc | RE2-63V470M vs R2O-63V470MA |