Part Details for RE200-DSPT by Roth Elecronik GmbH
Overview of RE200-DSPT by Roth Elecronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE200-DSPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0136
|
Newark | Prototyping Brd, Eurocard, 100.2X160.15, Board Type:Eurocard, Board Material:Epoxy Fibreglass, Hole Diameter:1Mm, External Height:100.2Mm, External Width:160.15Mm, Board Thickness:1.5Mm Rohs Compliant: Yes |Roth Elektronik RE200-DSPT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4300 / $24.4700 | Buy Now |
DISTI #
10H712
|
Bürklin Elektronik | Prototyping board, 100 x 160 mm, 2.54 x 2.54 mm grid, 38 x 61 solder eyelets, double-sided, epoxy resin FR4 1.5 mm, RE200-DSPT Min Qty: 1 | 50 |
|
$12.0825 / $16.2312 | Buy Now |