Part Details for RE220-LF by Roth Elecronik GmbH
Overview of RE220-LF by Roth Elecronik GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE220-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2203
|
Newark | Pcb, Eurocard, Fr4, 2.54Mm, Board Type:Eurocard, Board Material:Epoxy Glass Composite, Hole Diameter:1Mm, External Height:100Mm, External Width:160Mm, Board Thickness:1.5Mm, Svhc:No Svhc (15-Jan-2019), Board Connector/Rohs Compliant: Yes |Roth Elektronik RE220-LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $7.2400 | Buy Now |
DISTI #
RE220-LF
|
TME | Board: universal, single sided,prototyping, W: 100mm, L: 160mm Min Qty: 1 | 25 |
|
$6.7500 / $7.6500 | Buy Now |
DISTI #
10H8143
|
Bürklin Elektronik | Prototyping board, RE220-LF, 100 x 160 mm, epoxy resin Min Qty: 25 | 25 |
|
$5.3837 | Buy Now |
DISTI #
1172105
|
element14 Asia-Pacific | EUROCARD, FR4,spacing 2.54mm, RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.9147 / $8.3351 | Buy Now |
DISTI #
1172105
|
Farnell | PCB, EUROCARD, FR4, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$5.2484 / $5.4359 | Buy Now |