Part Details for RE22R2DMR by Schneider Electric
Overview of RE22R2DMR by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RE22R2DMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7954
|
Newark | Time Delay Rly, Spdt, 0.05S-300H, 240Vac, Contact Voltage Vdc:-, Time Min:0.05S, Time Max:300H, Product Range:Zelio Re22 Series, Contact Configuration:Spdt, Contact Current:8A, Relay Mounting:Din Rail, Contact Voltage Vac:250V Rohs Compliant: Yes |Schneider Electric RE22R2DMR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.2200 / $107.2600 | Buy Now |
DISTI #
4008-RE22R2DMR-ND
|
DigiKey | RELAY TIME DELAY 300HR 8A 250V Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$73.6002 / $93.6100 | Buy Now |
DISTI #
996-RE22R2DMR
|
Mouser Electronics | Time Delay & Timing Relays TIMER 24-240VAC/VDC IN, 8A DPDT OUT, FLASHING | 4 |
|
$73.6000 / $93.5500 | Buy Now |
DISTI #
70990232
|
RS | Timer, 24-240VAC/VDC IN, 8A DPDT OUT, FLASHING | Schneider Electric RE22R2DMR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$94.5500 | RFQ |
DISTI #
RE22R2DMR
|
TME | Timer, 0,05s÷300h, DPDT, 250VAC/8A, Usup: 24÷240VAC, 24÷240VDC Min Qty: 1 | 1 |
|
$58.3900 / $66.7400 | Buy Now |
Part Details for RE22R2DMR
RE22R2DMR CAD Models
RE22R2DMR Part Data Attributes
|
RE22R2DMR
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RE22R2DMR
Schneider Electric
Off-Delay Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | OFF-DELAY RELAY |