Part Details for RE22R2HMR by Schneider Electric
Overview of RE22R2HMR by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE22R2HMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7955
|
Newark | Time Delay Relay, Spdt, 0.05S-300H, 240V, Contact Voltage Vdc:-, Time Min:0.05S, Time Max:300H, Product Range:Zelio Time Re22 Series, Contact Configuration:Spdt, Contact Current:8A, Relay Mounting:Din Rail, Contact Voltage Vac:250V Rohs Compliant: Yes |Schneider Electric RE22R2HMR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.7700 / $110.9400 | Buy Now |
DISTI #
4008-RE22R2HMR-ND
|
DigiKey | RELAY TIME DELAY 300HR 8A 250V Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$75.3043 / $96.8200 | Buy Now |
DISTI #
996-RE22R2HMR
|
Mouser Electronics | Time Delay & Timing Relays TIMER 24-240VAC/VDC IN 8A DPDT OUT INTERVAL | 4 |
|
$75.3000 / $96.7900 | Buy Now |
DISTI #
70990229
|
RS | Timer, 24-240VAC/VDC IN, 8A DPDT OUT, INTERVAL | Schneider Electric RE22R2HMR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$77.4600 / $96.8200 | Buy Now |
DISTI #
RE22R2HMR
|
TME | Timer, 0,05s÷300h, DPDT, 250VAC/8A, Usup: 24÷240VAC, 24÷240VDC Min Qty: 1 | 29 |
|
$54.1400 / $61.8800 | Buy Now |