Part Details for RE23-SAC (ALTERNATE: 1059508) by SICK AG
Overview of RE23-SAC (ALTERNATE: 1059508) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE23-SAC (ALTERNATE: 1059508)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70872475
|
RS | Magnetic Safety Switch, RE2,2NO, SwitchOn Dist:9mm, Fld Hgt:300mm, Plug Conn, M8,4Pin | SICK RE23-SAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$160.5800 | Buy Now |