Part Details for RE27-SA05L by SICK AG
Overview of RE27-SA05L by SICK AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE27-SA05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3769
|
Newark | Safety Switch, Dpst-No, 0.1A, 30Vdc Rohs Compliant: Yes |Sick RE27-SA05L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.6200 / $120.1300 | Buy Now |
DISTI #
1882-1371-ND
|
DigiKey | SENSOR REED SW 2NO Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4 In Stock |
|
$138.6476 / $156.8900 | Buy Now |
|
Quest Components | MAGNETIC SENSOR, RECTANGULAR, FLANGE MOUNT | 81 |
|
$562.5000 / $656.2500 | Buy Now |
|
Neutron USA | Magnetic Safety Switch, RE2, 2NO, Switch-On Dist: 9mm, Field Hgt: 1, 050mm, Cable | 10 |
|
$294.9600 | Buy Now |
Part Details for RE27-SA05L
RE27-SA05L CAD Models
RE27-SA05L Part Data Attributes
|
RE27-SA05L
SICK AG
Buy Now
Datasheet
|
Compare Parts:
RE27-SA05L
SICK AG
Magnetic Sensor, Rectangular, Flange Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SICK AG | |
Reach Compliance Code | compliant | |
Additional Feature | IP 67 | |
Body Breadth | 25 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 67.5 mm | |
Housing | GLASS-FIBER REINFORCED PPS | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | DIGITAL OUTPUT, NC | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | NO | |
Termination Type | CABLE |