Part Details for RE27-SA10L by SICK AG
Overview of RE27-SA10L by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE27-SA10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3770
|
Newark | Safety Switch, Dpst-No, 0.1A, 30Vdc Rohs Compliant: Yes |Sick RE27-SA10L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.0100 | Buy Now |
|
Neutron USA | Magnetic Safety Switch, RE2, 2NO, Switch-On Dist: 9mm, Field Hgt: 1, 200mm, Cable | 25 |
|
$355.9600 | Buy Now |