Part Details for RE38L4A102 by Vishay Intertechnologies
Overview of RE38L4A102 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RE38L4A102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6799
|
Newark | Rec 38 L 4 A 102 E1 /Box |Vishay RE38L4A102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,133.6000 / $1,237.4400 | Buy Now |
DISTI #
RE38L4A102
|
Avnet Americas | REC 38 L 4 A 102 E1 - Boxed Product (Development Kits) (Alt: RE38L4A102) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Box | 0 |
|
$256.7740 / $1,445.1145 | Buy Now |
Part Details for RE38L4A102
RE38L4A102 CAD Models
RE38L4A102 Part Data Attributes
|
RE38L4A102
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RE38L4A102
Vishay Intertechnologies
Potentiometric Conductive Plastic Sensor, 12.5mm Min, 150mm Max, 1%, Rectangular, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Accuracy-Max (%) | 1% | |
Body Height | 131 mm | |
Body Length or Diameter | 9.52 mm | |
Housing | ALUMINIUM | |
Linearity (%) | 1 % | |
Measurement Range-Max (mm) | 150 mm | |
Measurement Range-Min (mm) | 12.5 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | |
Terminal Finish | SILVER GOLD COPPER | |
Termination Type | CABLE |