Part Details for RE65G5R60C02 by Vishay Intertechnologies
Overview of RE65G5R60C02 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE65G5R60C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61C6298
|
Newark | Rh-10 5.6 1% Re65G5R60 C02 |Vishay RE65G5R60C02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $4.5400 | Buy Now |
DISTI #
RE65G5R60C02
|
Avnet Americas | Resistor, 5.6 Ohm, ± 1%, 10 W, Wirewound, Military Reliability, Solder Lug - Bulk (Alt: RE65G5R60C02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3085 / $11.0103 | Buy Now |
DISTI #
71-RE65G5R60
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 10watts 5.6ohms 1% Inductive RoHS: Not Compliant | 52 |
|
$2.3600 / $4.9700 | Buy Now |
DISTI #
RE65G5R60C02
|
Avnet Americas | Resistor, 5.6 Ohm, ± 1%, 10 W, Wirewound, Military Reliability, Solder Lug - Bulk (Alt: RE65G5R60C02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3085 / $11.0103 | Buy Now |