RE70N1001C02
Description: RES,CHASSIS MOUNT,WIREWOUND,1K OHMS,1% +/-TOL,-20,20PPM TC

Overview of RE70N1001C02 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RE70N1001C02 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RE70N1001C02 by Vishay Dale

RE70N1001C02
Vishay Dale
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Chassis Mount,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FREE AIR POWER : 8W, NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
13.87 mm
Package Length
27.43 mm
Package Style
Chassis Mount
Package Width
26.97 mm
Packing Method
Bulk
Rated Power Dissipation (P)
20 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-18546
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
LUG
Tolerance
1%
Working Voltage
141.4214 V
Want to compare parts?
  1. RE70N1001C02
    Vishay Dale
    RES,CHASSIS MOUNT,WIREWOUND,1K OHMS,1% +/-TOL,-20,20PPM TC
    VS

Alternate Parts for RE70N1001C02

This table gives cross-reference parts and alternative options found for RE70N1001C02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE70N1001C02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RE70G1001C02 RES,CHASSIS MOUNT,WIREWOUND,1K OHMS,1% +/-TOL,-20,20PPM TC Vishay Dale RE70N1001C02 vs RE70G1001C02
RE70G1001C02 Fixed Resistor, Wire Wound, 20W, 1000ohm, 141.4214V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, Vishay Intertechnologies RE70N1001C02 vs RE70G1001C02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RE70N1001C02 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RE70N1001C02 by Vishay Dale

Select Manufacturer
Which Manufacturer of RE70N1001C02 would you like to use for your alert(s)?
  • Please alert me when RE70N1001C02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RE70N1001C02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RE70N1001C02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RE70N1001C02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RE70N1001C02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RE70N1001C02 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: