-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 30W, 1000ohm, 173.2051V, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE75G1001C02
|
Avnet Americas | Resistor, 1 kOhm, ± 1%, 30 W, Wirewound, Military Reliability, Solder Lug - Bulk (Alt: RE75G1001C02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6916 | Buy Now |
DISTI #
71-RE75G1001
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 30watts 1Kohms 1% Inductive RoHS: Not Compliant | 1 |
|
$4.7500 / $9.1300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 70 |
|
$4.7316 / $10.9200 | Buy Now |
|
Quest Components | 56 |
|
$6.8250 / $14.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE75G1001C02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RE75G1001C02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 30W, 1000ohm, 173.2051V, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER : 10W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-18546 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 173.2051 V |
This table gives cross-reference parts and alternative options found for RE75G1001C02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE75G1001C02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE75G1001C02 | RES,CHASSIS MOUNT,WIREWOUND,1K OHMS,1% +/-TOL,-20,20PPM TC | Vishay Dale | RE75G1001C02 vs RE75G1001C02 |
RE75N1001C02 | Fixed Resistor, Wire Wound, 30W, 1000ohm, 173.2051V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RE75G1001C02 vs RE75N1001C02 |