Part Details for RE75G1200C02 by Vishay Intertechnologies
Overview of RE75G1200C02 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RE75G1200C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE75G1200C02
|
Avnet Americas | Resistor, 120 Ohm, ± 1%, 30 W, Wirewound, Military Reliability, Solder Lug - Bulk (Alt: RE75G1200C02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4550 / $30.4927 | Buy Now |
DISTI #
71-RE75G1200
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 30watts 120ohms 1% Inductive RoHS: Not Compliant | 45 |
|
$6.6800 / $9.1400 | Buy Now |
Part Details for RE75G1200C02
RE75G1200C02 CAD Models
RE75G1200C02 Part Data Attributes
|
RE75G1200C02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RE75G1200C02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 30W, 120ohm, 60V, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 10W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 60 V |