Part Details for RE75G15R0C02 by Vishay Intertechnologies
Overview of RE75G15R0C02 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE75G15R0C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE75G15R0C02
|
Avnet Americas | Resistor, 15 Ohm, ± 1%, 30 W, Wirewound, Military Reliability, Solder Lug - Bulk (Alt: RE75G15R0C02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6916 | Buy Now |
DISTI #
71-RE75G15R0
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 30watts 15ohms 1% Inductive RoHS: Not Compliant | 59 |
|
$4.2700 / $8.2200 | Buy Now |
Part Details for RE75G15R0C02
RE75G15R0C02 CAD Models
RE75G15R0C02 Part Data Attributes
|
RE75G15R0C02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RE75G15R0C02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 30W, 15ohm, 21.2132V, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | FREE AIR POWER : 10W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-18546 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 21.2132 V |
Alternate Parts for RE75G15R0C02
This table gives cross-reference parts and alternative options found for RE75G15R0C02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE75G15R0C02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE75G15R0C02 | RES,CHASSIS MOUNT,WIREWOUND,15 OHMS,1% +/-TOL,-20,20PPM TC | Vishay Dale | RE75G15R0C02 vs RE75G15R0C02 |
RE75N15R0C02 | RES,CHASSIS MOUNT,WIREWOUND,15 OHMS,1% +/-TOL,-20,20PPM TC | Vishay Dale | RE75G15R0C02 vs RE75N15R0C02 |