There are no models available for this part yet.
Overview of RE75N10R0C02 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RE75N10R0C02 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61C6727
|
Newark | Nh-50 10 1% Re75N10R0 C02 |Vishay RE75N10R0C02 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3100 / $13.9500 | Buy Now | |
DISTI #
RE75N10R0C02
|
Avnet Americas | Resistor, 10 Ohm, ± 1%, 30 W, Wirewound, Military Reliability, Solder Lug - Bulk (Alt: RE75N10R0C02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$42.1754 | Buy Now | |
DISTI #
71-RE75N10R0
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 30watts 10ohms 1% Non Inductive RoHS: Not Compliant | 100 |
|
$8.9600 / $15.1700 | Buy Now | |
DISTI #
RE75N10R0C02
|
TTI | Wirewound Resistors - Chassis Mount 30watts 10ohms 1% Non Inductive Min Qty: 5 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$57.6200 / $63.6100 | Buy Now |
CAD Models for RE75N10R0C02 by Vishay Intertechnologies
Part Data Attributes for RE75N10R0C02 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE AIR POWER : 10W, NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
15.49 mm
|
Package Length
|
49.99 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
28.96 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
30 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-18546
|
Resistance
|
10 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
LUG
|
Tolerance
|
1%
|
Working Voltage
|
17.3205 V
|
Alternate Parts for RE75N10R0C02
This table gives cross-reference parts and alternative options found for RE75N10R0C02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE75N10R0C02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE75G10R0C02 | Fixed Resistor, Wire Wound, 30W, 10ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RE75N10R0C02 vs RE75G10R0C02 |