RE75N1R15C02
Description: Fixed Resistor, Wire Wound, 30W, 1.15ohm, 5.8737V, 1% +/-Tol, 50ppm/Cel, Chassis Mount,

Overview of RE75N1R15C02 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for RE75N1R15C02 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RE75N1R15C02
Avnet Americas Resistor, 1.15 Ohm, ? 1%, 30 W, Wirewound, Military Reliability, Solder Lug - Bulk (Alt: RE75N1R15C02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 5 $42.1754
$42.1754 Buy Now

CAD Models for RE75N1R15C02 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RE75N1R15C02 by Vishay Intertechnologies

RE75N1R15C02
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Additional Feature
FREE AIR POWER : 10W, NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
15.49 mm
Package Length
49.99 mm
Package Style
Chassis Mount
Package Width
28.96 mm
Packing Method
Bulk
Rated Power Dissipation (P)
30 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-18546
Resistance
1.15 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
LUG
Tolerance
1%
Working Voltage
5.8737 V
Want to compare parts?
  1. RE75N1R15C02
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 30W, 1.15ohm, 5.8737V, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RE75N1R15C02 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RE75N1R15C02 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RE75N1R15C02 would you like to use for your alert(s)?
  • Please alert me when RE75N1R15C02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RE75N1R15C02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RE75N1R15C02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RE75N1R15C02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RE75N1R15C02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RE75N1R15C02 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: