Part Details for RE75N5001J01 by Vishay Intertechnologies
Overview of RE75N5001J01 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RE75N5001J01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE75N5001J01
|
Avnet Americas | Resistor, 5 kOhm, ± 1%, 30 W, Wirewound, Military Reliability, Solder Lug - Bulk (Alt: RE75N5001J01) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1270 / $55.8918 | Buy Now |
DISTI #
RE75N5001J01
|
Avnet Americas | Resistor, 5 kOhm, ± 1%, 30 W, Wirewound, Military Reliability, Solder Lug - Bulk (Alt: RE75N5001J01) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1270 / $55.8918 | Buy Now |
Part Details for RE75N5001J01
RE75N5001J01 CAD Models
RE75N5001J01 Part Data Attributes:
|
RE75N5001J01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RE75N5001J01
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |