Part Details for RE77G3750J01 by Vishay Intertechnologies
Overview of RE77G3750J01 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE77G3750J01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE77G3750J01
|
Avnet Americas | Resistor, 375 Ohm, ? 1%, 75 W, Wirewound, Military Reliability, Threaded - Bulk (Alt: RE77G3750J01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$533.7500 | Buy Now |
Part Details for RE77G3750J01
RE77G3750J01 CAD Models
RE77G3750J01 Part Data Attributes
|
RE77G3750J01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RE77G3750J01
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | FREE AIR POWER: 30W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 44.45 mm | |
Package Length | 88.9 mm | |
Package Style | Chassis Mount | |
Package Width | 71.42 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 75 W | |
Rated Temperature | 25 °C | |
Resistance | 375 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 1% | |
Working Voltage | 167.7051 V |