Part Details for RE77N30R1J01 by Vishay Intertechnologies
Overview of RE77N30R1J01 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE77N30R1J01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE77N30R1J01
|
Avnet Americas | Resistor, 30.1 Ohm, ± 1%, 75 W, Wirewound, Military Reliability, Threaded - Bulk (Alt: RE77N30R1J01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$58.8465 / $1,127.2500 | Buy Now |
DISTI #
RE77N30R1J01
|
TTI | Wirewound Resistors - Chassis Mount 30.1 OHM 1% 75W NON-INDUCT Min Qty: 10 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$217.1800 / $279.0000 | Buy Now |
Part Details for RE77N30R1J01
RE77N30R1J01 CAD Models
RE77N30R1J01 Part Data Attributes
|
RE77N30R1J01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RE77N30R1J01
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 75W, 30.1ohm, 47.5132V, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 44.45 mm | |
Package Length | 88.9 mm | |
Package Style | Chassis Mount | |
Package Width | 71.42 mm | |
Rated Power Dissipation (P) | 75 W | |
Reference Standard | MIL-PRF-18546 | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | -20,20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Tolerance | 1% |
Alternate Parts for RE77N30R1J01
This table gives cross-reference parts and alternative options found for RE77N30R1J01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE77N30R1J01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE77G30R1J01 | Fixed Resistor, Wire Wound, 75W, 30.1ohm, 47.5132V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RE77N30R1J01 vs RE77G30R1J01 |