Part Details for RE80G20R0J01 by Vishay Dale
Overview of RE80G20R0J01 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RE80G20R0J01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 120 W, 1 %, 20 PPM, 20 OHM, CHASSIS MOUNT | 7 |
|
$59.0338 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$200.0000 / $307.6900 | Buy Now |
Part Details for RE80G20R0J01
RE80G20R0J01 CAD Models
RE80G20R0J01 Part Data Attributes:
|
RE80G20R0J01
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RE80G20R0J01
Vishay Dale
RES,CHASSIS MOUNT,WIREWOUND,20 OHMS,1% +/-TOL,-20,20PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 55.58 mm | |
Package Length | 114.3 mm | |
Package Style | Chassis Mount | |
Package Width | 76.2 mm | |
Rated Power Dissipation (P) | 120 W | |
Reference Standard | MIL-PRF-18546 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | -20,20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Tolerance | 1% |
Alternate Parts for RE80G20R0J01
This table gives cross-reference parts and alternative options found for RE80G20R0J01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE80G20R0J01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE80G20R0J01 | Fixed Resistor, Wire Wound, 120W, 20ohm, 48.9898V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RE80G20R0J01 vs RE80G20R0J01 |