Part Details for REA0511100M035K by Kyocera AVX Components
Overview of REA0511100M035K by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA0511100M035K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA0511100M035KCT-ND
|
DigiKey | SERIES: REA/ CASE: 0511/ CAP: 10 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1975 In Stock |
|
$0.0274 / $0.2300 | Buy Now |
DISTI #
REA0511100M035K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REA0511100M035K) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 14000 Factory Stock |
|
$0.0352 | Buy Now |
DISTI #
581-REA0511100M035K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 4000 |
|
$0.0410 / $0.2700 | Buy Now |
DISTI #
73975891
|
RS | Standard Aluminum Radial Chip,10uF,35V | AVX REA0511100M035K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0530 / $0.0620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 | 0 |
|
$0.0412 | Buy Now |
DISTI #
REA0511100M035K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REA0511100M035K) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 14000 Factory Stock |
|
$0.0352 | Buy Now |
DISTI #
REA0511100M035K
|
TME | Capacitor: electrolytic, THT, 10uF, 35VDC, Ø5x11mm, ±20%, -40÷105°C Min Qty: 2000 | 0 |
|
$0.0294 | RFQ |
Part Details for REA0511100M035K
REA0511100M035K CAD Models
REA0511100M035K Part Data Attributes:
|
REA0511100M035K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA0511100M035K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0035 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 48 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA0511100M035K
This table gives cross-reference parts and alternative options found for REA0511100M035K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA0511100M035K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKE05AA210F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REA0511100M035K vs MALREKE05AA210F00K |
MK1V106M05011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | REA0511100M035K vs MK1V106M05011CS |
ML1V106M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | REA0511100M035K vs ML1V106M05011CS |
MALREKE00AA210FL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, | Vishay Intertechnologies | REA0511100M035K vs MALREKE00AA210FL0K |
8100LEM0511RT00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | REA0511100M035K vs 8100LEM0511RT00C |
MALREKE00AA210FM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, | Vishay Intertechnologies | REA0511100M035K vs MALREKE00AA210FM0K |
SH035M0010A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | REA0511100M035K vs SH035M0010A2F-0511 |
SC035M0010B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | REA0511100M035K vs SC035M0010B2F-0511 |
MALREKE00AA210F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REA0511100M035K vs MALREKE00AA210F00K |
MK1V106M05011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | REA0511100M035K vs MK1V106M05011FS |