Part Details for REA06112R2M200B by Kyocera AVX Components
Overview of REA06112R2M200B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA06112R2M200B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA06112R2M200B-ND
|
DigiKey | CAP ALUM 200V POLAR Min Qty: 16000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0944 | Buy Now |
DISTI #
REA06112R2M200B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA06112R2M200B) RoHS: Compliant Min Qty: 16000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1072 | Buy Now |
DISTI #
73975393
|
RS | Standard Aluminum Radial Chip,2.2uF,200V | AVX REA06112R2M200B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1000 / $0.1180 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 1000 Lead time: 24 Weeks | 0 |
|
$0.0788 | Buy Now |
DISTI #
REA06112R2M200B
|
TME | Capacitor: electrolytic, THT, 2.2uF, 200VDC, Ø6.3x11mm, ±20%, 28mA Min Qty: 1000 | 0 |
|
$0.0585 | RFQ |
Part Details for REA06112R2M200B
REA06112R2M200B CAD Models
REA06112R2M200B Part Data Attributes
|
REA06112R2M200B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA06112R2M200B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0132 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA06112R2M200B
This table gives cross-reference parts and alternative options found for REA06112R2M200B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA06112R2M200B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD200M2R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | REA06112R2M200B vs SD200M2R2 |
NRB-XL2R2M200V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | REA06112R2M200B vs NRB-XL2R2M200V6.3X11TBSTF |
RGA2R2M2DSA-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | REA06112R2M200B vs RGA2R2M2DSA-0611 |
NREHW2R2M200V6.3X11TBNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | REA06112R2M200B vs NREHW2R2M200V6.3X11TBNYF |
UVZ2D2R2MED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | REA06112R2M200B vs UVZ2D2R2MED1CV |
UVZ2D2R2MED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | REA06112R2M200B vs UVZ2D2R2MED1CA |
UVZ2D2R2MED1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | REA06112R2M200B vs UVZ2D2R2MED1CP |
NRE-HW2R2M200V6.3X11TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | REA06112R2M200B vs NRE-HW2R2M200V6.3X11TBYF |
RGA2R2M2DBC-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | REA06112R2M200B vs RGA2R2M2DBC-0611C |
SE200M2R20J5FW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | REA06112R2M200B vs SE200M2R20J5FW0611 |