Part Details for REA0812220M100B by Kyocera AVX Components
Overview of REA0812220M100B by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA0812220M100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA0812220M100B-ND
|
DigiKey | ALUMINUM RADIAL Min Qty: 9000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1135 | Buy Now |
DISTI #
REA0812220M100B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA0812220M100B) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1250 | Buy Now |
DISTI #
73975380
|
RS | Standard Aluminum Radial Chip,22uF,100V | AVX REA0812220M100B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1170 / $0.1380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 500 | 0 |
|
$0.0919 | Buy Now |
DISTI #
REA0812220M100B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA0812220M100B) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1250 | Buy Now |
DISTI #
REA0812220M100B
|
TME | Capacitor: electrolytic, THT, 22uF, 100VDC, Ø8x12mm, ±20%, 112mA Min Qty: 500 | 0 |
|
$0.0660 | RFQ |
Part Details for REA0812220M100B
REA0812220M100B CAD Models
REA0812220M100B Part Data Attributes:
|
REA0812220M100B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA0812220M100B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.022 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 112 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA0812220M100B
This table gives cross-reference parts and alternative options found for REA0812220M100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA0812220M100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214279229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REA0812220M100B vs MAL214279229E3 |
REA0812220M100K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | REA0812220M100B vs REA0812220M100K |