Part Details for REA08122R2M350B by Kyocera AVX Components
Overview of REA08122R2M350B by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA08122R2M350B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA08122R2M350B-ND
|
DigiKey | ALUMINUM RADIAL Min Qty: 9000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1086 | Buy Now |
DISTI #
REA08122R2M350B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA08122R2M350B) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1366 | Buy Now |
DISTI #
73975373
|
RS | Standard Aluminum Radial Chip,2.2uF,350V | AVX REA08122R2M350B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1280 / $0.1510 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 500 | 0 |
|
$0.1004 | Buy Now |
DISTI #
REA08122R2M350B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA08122R2M350B) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1366 | Buy Now |
DISTI #
REA08122R2M350B
|
TME | Capacitor: electrolytic, THT, 2.2uF, 350VDC, Ø8x12mm, ±20%, 35mA Min Qty: 500 | 0 |
|
$0.0730 | RFQ |
Part Details for REA08122R2M350B
REA08122R2M350B CAD Models
REA08122R2M350B Part Data Attributes:
|
REA08122R2M350B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA08122R2M350B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0231 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA08122R2M350B
This table gives cross-reference parts and alternative options found for REA08122R2M350B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA08122R2M350B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWPC2R2M350V8X12TBF | Aluminum Electrolytic Capacitor, | NIC Components Corp | REA08122R2M350B vs NRWPC2R2M350V8X12TBF |
REA08122R2M350K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | REA08122R2M350B vs REA08122R2M350K |