Part Details for REA08123R3M200K by Kyocera AVX Components
Overview of REA08123R3M200K by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for REA08123R3M200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA08123R3M200KCT-ND
|
DigiKey | SERIES: REA/ CASE: 0812/ CAP: 3R Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
990 In Stock |
|
$0.0536 / $0.3100 | Buy Now |
DISTI #
REA08123R3M200K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REA08123R3M200K) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 7000 Factory Stock |
|
$0.0762 | Buy Now |
DISTI #
581-REA08123R3M200K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 2000 |
|
$0.0940 / $0.4700 | Buy Now |
DISTI #
73975739
|
RS | Standard Aluminum Radial Chip,3.3uF,200V | AVX REA08123R3M200K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2140 / $0.2520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.0888 | Buy Now |
DISTI #
REA08123R3M200K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REA08123R3M200K) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 7000 Factory Stock |
|
$0.0762 | Buy Now |
DISTI #
REA08123R3M200K
|
TME | Capacitor: electrolytic, THT, 3.3uF, 200VDC, Ø8x12mm, ±20%, 35mA Min Qty: 1000 | 0 |
|
$0.0640 | RFQ |
Part Details for REA08123R3M200K
REA08123R3M200K CAD Models
REA08123R3M200K Part Data Attributes:
|
REA08123R3M200K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA08123R3M200K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0198 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |