There are no models available for this part yet.
Overview of REA08123R3M350B by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for REA08123R3M350B by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-REA08123R3M350B-ND
|
DigiKey | CAP ALUM 350V POLAR Min Qty: 9000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1048 | Buy Now | |
DISTI #
REA08123R3M350B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA08123R3M350B) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1318 | Buy Now | |
DISTI #
73975372
|
RS | Standard Aluminum Radial Chip,3.3uF,350V | AVX REA08123R3M350B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1240 / $0.1450 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.0970 | Buy Now | ||
DISTI #
REA08123R3M350B
|
TME | Capacitor: electrolytic, THT, 3.3uF, 350VDC, Ø8x12mm, ±20%, 44mA Min Qty: 500 | 0 |
|
$0.0710 | RFQ |
CAD Models for REA08123R3M350B by Kyocera AVX Components
Part Data Attributes for REA08123R3M350B by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.03465 mA
|
Length
|
12 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
44 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for REA08123R3M350B
This table gives cross-reference parts and alternative options found for REA08123R3M350B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA08123R3M350B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13R3MFM0812RXN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | REA08123R3M350B vs 13R3MFM0812RXN111C |
13R3MFM0812RXN711J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | REA08123R3M350B vs 13R3MFM0812RXN711J |
83R3MFM0812RX05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | REA08123R3M350B vs 83R3MFM0812RX05P |
23R3MFM0812RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | REA08123R3M350B vs 23R3MFM0812RXN511C |
83R3MFM0812RXN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | REA08123R3M350B vs 83R3MFM0812RXN011M |
83R3MFM0812RX050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | REA08123R3M350B vs 83R3MFM0812RX050 |
83R3MFM0812RXN911F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | REA08123R3M350B vs 83R3MFM0812RXN911F |
13R3MFM0812RXN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | REA08123R3M350B vs 13R3MFM0812RXN4110 |
NRWPC3R3M350V8X12F | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | REA08123R3M350B vs NRWPC3R3M350V8X12F |
13R3MFM0812RXN011J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | REA08123R3M350B vs 13R3MFM0812RXN011J |