Part Details for REA0850220M400B by Kyocera AVX Components
Overview of REA0850220M400B by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for REA0850220M400B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA0850220M400B-ND
|
DigiKey | ALUMINUM RADIAL Min Qty: 2352 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0171 | Buy Now |
DISTI #
REA0850220M400B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA0850220M400B) RoHS: Compliant Min Qty: 2352 Package Multiple: 588 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3266 | Buy Now |
DISTI #
73975369
|
RS | Standard Aluminum Radial Chip,22uF,400V | AVX REA0850220M400B RoHS: Compliant Min Qty: 588 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2352 Package Multiple: 588 | 0 |
|
$0.9760 | Buy Now |
DISTI #
REA0850220M400B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA0850220M400B) RoHS: Compliant Min Qty: 2352 Package Multiple: 588 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3266 | Buy Now |
DISTI #
REA0850220M400B
|
TME | Capacitor: electrolytic, THT, 22uF, 400VDC, Ø8x50mm, ±20%, 135mA Min Qty: 588 | 0 |
|
$0.7000 | RFQ |
Part Details for REA0850220M400B
REA0850220M400B CAD Models
REA0850220M400B Part Data Attributes:
|
REA0850220M400B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA0850220M400B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.264 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 135 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |