Part Details for REA1013100M160K by Kyocera AVX Components
Overview of REA1013100M160K by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA1013100M160K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1013100M160KCT-ND
|
DigiKey | SERIES: REA/ CASE: 1013/ CAP: 10 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
600 In Stock |
|
$0.0721 / $0.3700 | Buy Now |
DISTI #
REA1013100M160K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REA1013100M160K) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 1200 Factory Stock |
|
$0.0847 | Buy Now |
DISTI #
581-REA1013100M160K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 1200 |
|
$0.0970 / $0.4300 | Buy Now |
DISTI #
73975659
|
RS | Standard Aluminum Radial Chip,10uF,160V | AVX REA1013100M160K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2380 / $0.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 600 | 0 |
|
$0.0988 | Buy Now |
DISTI #
REA1013100M160K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REA1013100M160K) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 1200 Factory Stock |
|
$0.0847 | Buy Now |
DISTI #
REA1013100M160K
|
TME | Capacitor: electrolytic, THT, 10uF, 160VDC, Ø10x13mm, ±20%, 75mA Min Qty: 600 | 0 |
|
$0.0710 | RFQ |