Part Details for REA1325222M016B by Kyocera AVX Components
Overview of REA1325222M016B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA1325222M016B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1325222M016B-ND
|
DigiKey | CAP ALUM 16V POLAR Min Qty: 1800 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4409 | Buy Now |
DISTI #
REA1325222M016B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA1325222M016B) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5176 | Buy Now |
DISTI #
73975314
|
RS | Standard Aluminum Radial Chip,2200uF,16V | AVX REA1325222M016B RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4850 / $0.5710 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 150 Lead time: 24 Weeks | 0 |
|
$0.3810 | Buy Now |
DISTI #
REA1325222M016B
|
TME | Capacitor: electrolytic, THT, 2200uF, 16VDC, Ø13x25mm, ±20%, 1130mA Min Qty: 150 | 0 |
|
$0.2830 | RFQ |
Part Details for REA1325222M016B
REA1325222M016B CAD Models
REA1325222M016B Part Data Attributes
|
REA1325222M016B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1325222M016B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.352 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1130 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA1325222M016B
This table gives cross-reference parts and alternative options found for REA1325222M016B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA1325222M016B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH222M016R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | REA1325222M016B vs SH222M016R4 |
SJ016M2200A5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | REA1325222M016B vs SJ016M2200A5F-1325 |
SJ016M2200D5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | REA1325222M016B vs SJ016M2200D5F-1325 |
SK016M2200B5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | REA1325222M016B vs SK016M2200B5F-1325 |
SC016M2200L5F31325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | REA1325222M016B vs SC016M2200L5F31325 |
SH222M016E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | REA1325222M016B vs SH222M016E1 |
SL016M2200L5S11225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF | YAGEO Corporation | REA1325222M016B vs SL016M2200L5S11225 |
ESX228M016AL4AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | REA1325222M016B vs ESX228M016AL4AA |
ESH228M016AL4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | REA1325222M016B vs ESH228M016AL4AA |
SH222M016A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | REA1325222M016B vs SH222M016A1 |