Part Details for REA1325330M350B by Kyocera AVX Components
Overview of REA1325330M350B by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for REA1325330M350B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REA1325330M350B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA1325330M350B) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8213 | Buy Now |
DISTI #
73975304
|
RS | Standard Aluminum Radial Chip,33uF,350V | AVX REA1325330M350B RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 150 | 0 |
|
$0.6040 | Buy Now |
DISTI #
REA1325330M350B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA1325330M350B) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8213 | Buy Now |
DISTI #
REA1325330M350B
|
TME | Capacitor: electrolytic, THT, 33uF, 350VDC, Ø13x25mm, ±20%, 205mA Min Qty: 150 | 0 |
|
$0.4320 | RFQ |
DISTI #
REA1325330M350B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA1325330M350B) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8213 | Buy Now |
Part Details for REA1325330M350B
REA1325330M350B CAD Models
REA1325330M350B Part Data Attributes
|
REA1325330M350B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1325330M350B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.3465 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 205 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |