Part Details for REA1325330M350K by Kyocera AVX Components
Overview of REA1325330M350K by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for REA1325330M350K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1325330M350KCT-ND
|
DigiKey | SERIES: REA/ CASE: 1325/ CAP: 33 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
396 In Stock |
|
$0.3808 / $1.1400 | Buy Now |
DISTI #
REA1325330M350K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REA1325330M350K) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 1200 Factory Stock |
|
$0.5174 | Buy Now |
DISTI #
581-REA1325330M350K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 800 |
|
$0.5830 / $1.7300 | Buy Now |
DISTI #
73975556
|
RS | Standard Aluminum Radial Chip,33uF,350V | AVX REA1325330M350K RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 | 0 |
|
$0.6040 | Buy Now |
DISTI #
REA1325330M350K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REA1325330M350K) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 1200 Factory Stock |
|
$0.5174 | Buy Now |
DISTI #
REA1325330M350K
|
TME | Capacitor: electrolytic, THT, 33uF, 350VDC, Ø13x25mm, ±20%, 205mA Min Qty: 400 | 0 |
|
$0.4320 | RFQ |
DISTI #
REA1325330M350K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REA1325330M350K) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 1200 Factory Stock |
|
$0.5174 | Buy Now |
Part Details for REA1325330M350K
REA1325330M350K CAD Models
REA1325330M350K Part Data Attributes
|
REA1325330M350K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1325330M350K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.3465 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 205 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |