Part Details for REA1350680M400B by Kyocera AVX Components
Overview of REA1350680M400B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for REA1350680M400B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1350680M400B-ND
|
DigiKey | ALUMINUM RADIAL Min Qty: 2160 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5828 | Buy Now |
DISTI #
REA1350680M400B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA1350680M400B) RoHS: Compliant Min Qty: 2160 Package Multiple: 540 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1437 | Buy Now |
DISTI #
73975295
|
RS | Standard Aluminum Radial Chip,68uF,400V | AVX REA1350680M400B RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 / $2.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 540 | 0 |
|
$1.5800 | Buy Now |
DISTI #
REA1350680M400B
|
TME | Capacitor: electrolytic, THT, 68uF, 400VDC, Ø13x50mm, ±20%, 385mA Min Qty: 540 | 0 |
|
$1.1400 | RFQ |
Part Details for REA1350680M400B
REA1350680M400B CAD Models
REA1350680M400B Part Data Attributes:
|
REA1350680M400B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1350680M400B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.816 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 385 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |