Part Details for REA1632103M006B by Kyocera AVX Components
Overview of REA1632103M006B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA1632103M006B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1632103M006B-ND
|
DigiKey | CAP ALUM 6.3V POLAR Min Qty: 1560 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1980 | Buy Now |
DISTI #
REA1632103M006B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA1632103M006B) RoHS: Compliant Min Qty: 1560 Package Multiple: 390 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5067 | Buy Now |
DISTI #
73975280
|
RS | Standard Aluminum Radial Chip,10000uF,6.3V | AVX REA1632103M006B RoHS: Compliant Min Qty: 390 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 390 Lead time: 24 Weeks | 0 |
|
$1.1100 | Buy Now |
DISTI #
REA1632103M006B
|
TME | Capacitor: electrolytic, THT, 10000uF, 6.3VDC, Ø16x32mm, ±20% Min Qty: 390 | 0 |
|
$0.8200 | RFQ |
Part Details for REA1632103M006B
REA1632103M006B CAD Models
REA1632103M006B Part Data Attributes
|
REA1632103M006B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1632103M006B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.63 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1790 mA | |
Surface Mount | NO | |
Tan Delta | 0.42 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA1632103M006B
This table gives cross-reference parts and alternative options found for REA1632103M006B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA1632103M006B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
361R103M6R3FF0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | REA1632103M006B vs 361R103M6R3FF0 |
NR361R103M6R3FF0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | REA1632103M006B vs NR361R103M6R3FF0E |
NR361R103M6R3FF0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | REA1632103M006B vs NR361R103M6R3FF0 |
SE006M10K0L7F11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | REA1632103M006B vs SE006M10K0L7F11632 |
GHR103M6.3-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Gemmy Electronics Co Ltd | REA1632103M006B vs GHR103M6.3-1632 |
SH006M10K0A7F-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | REA1632103M006B vs SH006M10K0A7F-1632 |
SH006M10K0C7F11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | REA1632103M006B vs SH006M10K0C7F11632 |
ESW109M6R3AM2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | REA1632103M006B vs ESW109M6R3AM2AA |
SH006M10K0B7F-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | REA1632103M006B vs SH006M10K0B7F-1632 |
SE006M103 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | REA1632103M006B vs SE006M103 |