Part Details for REB7-002M-D1MU-LP-T by Loadstar Sensors
Overview of REB7-002M-D1MU-LP-T by Loadstar Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDCCGF28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) | |
SF-NDCCGJ28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGJ28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) - 26 AWG (Low-Loss Version) | |
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') |
Price & Stock for REB7-002M-D1MU-LP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2263-REB7-002M-D1MU-LP-T-ND
|
DigiKey | 2 KGF MINIATURE USB KIT TENSION Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$1,499.0000 | Buy Now |